
The CD4081BMJ/883 is a CMOS 4-input AND gate from Texas Instruments. It operates over a supply voltage range of 3V to 15V and features a high level output current of -4.2mA and a low level output current of 4.2mA. The device is packaged in a CDIP and is suitable for through hole mounting. It has a quiescent current of 1uA and a maximum operating temperature of 125°C, with a minimum operating temperature of -55°C.
Texas Instruments CD4081BMJ/883 technical specifications.
| Package/Case | CDIP |
| High Level Output Current | -4.2mA |
| Logic Function | AND GATE |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Elements | 4 |
| Number of Outputs | 1 |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Technology | CMOS |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments CD4081BMJ/883 to view detailed technical specifications.
No datasheet is available for this part.
