
Dual 4-input AND gate IC, CMOS technology, operating from 3V to 18V. Features two independent 4-input AND gates with a maximum propagation delay of 90ns. Supports high-level output current of 3.4mA and low-level output current of 1.5mA. Packaged in a 14-pin TSSOP surface-mount plastic housing, this RoHS-compliant component operates across a wide temperature range of -55°C to 125°C.
Texas Instruments CD4082BPWE4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 3.4mA |
| Lead Free | Contains Lead |
| Logic Function | AND GATE |
| Low Level Output Current | 1.5mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Gates | 2 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Current | 6.8mA |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Propagation Delay | 90ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Weight | 0.002018oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4082BPWE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
