
CMOS Dual 4-Input AND Gate, packaged in a 14-TSSOP with gold contact plating. This integrated circuit features two independent 4-input AND gates, operating from a 3V to 18V supply voltage. It offers a high level output current of 3.4mA and a low level output current of 3.4mA, with a total output current of 6.8mA. The device supports a wide operating temperature range from -55°C to 125°C and boasts a propagation delay of 90ns. This surface mount component is lead-free, RoHS compliant, and utilizes CMOS technology.
Texas Instruments CD4082BPWR technical specifications.
Download the complete datasheet for Texas Instruments CD4082BPWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
