
CMOS Dual 2-Wide 2-Input AND-OR-INVERT Gate with 8 total inputs and 1 output. Features a 3V to 18V supply voltage range, operating from -55°C to 125°C. Offers 6.8mA output current and 500mW power dissipation. This logic IC utilizes through-hole mounting in a 14-PDIP package with gold contact plating. RoHS compliant, it provides a 250ns propagation delay.
Texas Instruments CD4085BE technical specifications.
| Package/Case | PDIP |
| Contact Plating | Gold |
| High Level Output Current | 6.8mA |
| Input Capacitance | 5pF |
| Lead Free | Lead Free |
| Logic Function | OR GATE, Inverter |
| Low Level Output Current | 6.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 6.8mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Bits | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Gates | 2 |
| Number of Input Lines | 2 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Current | 6.8mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Propagation Delay | 250ns |
| Quiescent Current | 20uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 4000B |
| Technology | CMOS |
| Termination | Through Hole |
| Turn-On Delay Time | 180ns |
| Weight | 0.032734oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4085BE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
