
CMOS Dual 2-Wide 2-Input AND-OR-INVERT Gate, a logic IC featuring two independent 2-wide, 2-input AND-OR-INVERT gates. This surface-mount component operates within a 3V to 18V supply voltage range and offers a propagation delay of 250ns. It supports a high-level output current of 6.8mA and a low-level output current of 1.5mA, with a maximum output current of 6.8mA. The device is housed in a 14-SOIC package with gold contact plating, suitable for operation between -55°C and 125°C.
Texas Instruments CD4085BMT technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| High Level Output Current | 6.8mA |
| Lead Free | Contains Lead |
| Logic Function | OR GATE, Inverter |
| Low Level Output Current | 1.5mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 6.8mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Gates | 2 |
| Number of Input Lines | 4 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Current | 6.8mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Propagation Delay | 250ns |
| Quiescent Current | 20uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 4000B |
| Technology | CMOS |
| Termination | SMD/SMT |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4085BMT to view detailed technical specifications.
No datasheet is available for this part.