Dual 4-input AND-OR-INVERT gate IC, featuring CMOS technology and a SOIC package for surface mounting. Operates with a supply voltage range of 3V to 18V, offering a high-level output current of 6.8mA and a low-level output current of 1.5mA. This logic IC supports two independent circuits, each with a 4-input AND-OR-INVERT function, and boasts a maximum operating temperature of 125°C. Packaged on tape and reel, this component is RoHS compliant.
Texas Instruments CD4085BMTE4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 6.8mA |
| Lead Free | Contains Lead |
| Logic Function | OR GATE |
| Low Level Output Current | 1.5mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Gates | 2 |
| Number of Input Lines | 4 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Current | 6.8mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Propagation Delay | 250ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 4000B |
| Technology | CMOS |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4085BMTE4 to view detailed technical specifications.
No datasheet is available for this part.