
Dual 4-input AND-OR-INVERT gate IC, featuring CMOS technology and a TSSOP package. Operates with a supply voltage range of 3V to 18V, offering a quiescent current of 20uA. Supports a high level output current of -4.2mA and a low level output current of 4.2mA, with a total output current of 6.8mA. Includes two independent circuits, each with two 4-input AND-OR-INVERT gates, for a total of eight inputs and two outputs. This surface mount component boasts a maximum operating temperature of 125°C and a minimum of -55°C, with a propagation delay of 620ns.
Texas Instruments CD4085BPW technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -4.2mA |
| Lead Free | Lead Free |
| Logic Function | OR GATE |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Gates | 2 |
| Number of Inputs | 8 |
| Number of Outputs | 1 |
| Output Current | 6.8mA |
| Package Quantity | 1260 |
| Packaging | Rail/Tube |
| Propagation Delay | 620ns |
| Quiescent Current | 20uA |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 4000B |
| Technology | CMOS |
| Turn-On Delay Time | 180ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4085BPW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
