CMOS Dual 2-Wide 2-Input AND-OR-INVERT Gate, a logic IC featuring two independent 2-wide, 2-input AND-OR-INVERT functions. This surface-mount component operates within a wide temperature range of -55°C to 125°C and supports supply voltages from 3V to 18V. It offers a high level output current of 6.8mA and a low level output current of 6.8mA, with a quiescent current of 20uA. Packaged in a 14-TSSOP with gold contact plating, this RoHS compliant device is supplied on tape and reel.
Texas Instruments CD4085BPWR technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| High Level Output Current | 6.8mA |
| Lead Free | Lead Free |
| Logic Function | OR GATE |
| Low Level Output Current | 6.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Gates | 2 |
| Number of Input Lines | 4 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Current | 6.8mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 250ns |
| Quiescent Current | 20uA |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 4000B |
| Technology | CMOS |
| Turn-On Delay Time | 180ns |
| Weight | 0.002018oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4085BPWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
