CMOS logic IC featuring an 8-input AND-OR-INVERT gate configuration. This through-hole component operates with a minimum supply voltage of 3V and a maximum of 18V, offering a high-level output current of 6.8mA and a low-level output current of 1.5mA. It boasts a wide operating temperature range from -55°C to 125°C and a propagation delay of 250ns. The device is RoHS compliant and packaged in a 14-pin PDIP.
Texas Instruments CD4086BEE4 technical specifications.
| Package/Case | PDIP |
| High Level Output Current | 6.8mA |
| Lead Free | Contains Lead |
| Logic Function | OR GATE |
| Low Level Output Current | 1.5mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 4 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Current | 6.8mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 250ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 4000B |
| Technology | CMOS |
| Weight | 0.032734oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4086BEE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
