
The CD4086BPWR is an 8-input OR gate with a single output, fabricated using CMOS technology. It operates over a supply voltage range of 3V to 18V and is packaged in a TSSOP14 package. The device can withstand temperatures from -55°C to 125°C and has a quiescent current of 20uA. It is RoHS compliant and available in tape and reel packaging with 2000 units per package.
Texas Instruments CD4086BPWR technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -4.2mA |
| Logic Function | OR GATE |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 620ns |
| Quiescent Current | 20uA |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 4000B |
| Technology | CMOS |
| Turn-On Delay Time | 180ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4086BPWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
