
CMOS logic IC featuring four independent 2-input NAND gates with Schmitt-Trigger inputs. Operating across a 3V to 18V supply range, this component offers a maximum output current of 6.8mA and a high-level output current of -4.2mA, with a low-level output current of 4.2mA. The PDIP package with gold contact plating supports through-hole mounting and operates from -55°C to 125°C. Propagation delay is 130ns, with a turn-on delay time of 380ns.
Texas Instruments CD4093BE technical specifications.
| Package/Case | PDIP |
| Contact Plating | Gold |
| Height | 4.57mm |
| High Level Output Current | -4.2mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Logic Function | NAND GATE, Schmitt Trigger |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 6.8mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Current | 6.8mA |
| Packaging | Rail/Tube |
| Propagation Delay | 130ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Series | 4000B |
| Technology | CMOS |
| Termination | Through Hole |
| Thickness | 3.9mm |
| Turn-On Delay Time | 380ns |
| Weight | 0.032734oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4093BE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
