
CMOS Quad 2-Input NAND Gate IC, featuring Schmitt Trigger inputs for enhanced noise immunity. Operates with a supply voltage range of 3V to 18V, offering a high level output current of 3.4mA and a low level output current of 1.5mA. This surface mount component boasts a maximum operating temperature of 125°C and a minimum of -55°C, with a propagation delay of 130ns. Designed with 4 independent NAND gates, each with 2 inputs, this RoHS compliant device is packaged in a 14-pin SOIC format.
Texas Instruments CD4093BME4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 3.4mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Contains Lead |
| Logic Function | NAND GATE |
| Low Level Output Current | 1.5mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Current | 6.8mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 130ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4093BME4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
