
CMOS logic IC featuring four independent 2-input NAND gates with Schmitt-Trigger inputs. Operating from a 3V to 18V supply, this component offers a high level output current of 3.4mA and a low level output current of 3.4mA. The 14-pin SOIC package with gold contact plating supports surface mounting and operates across a temperature range of -55°C to 125°C. Propagation delay is 130ns, with a quiescent current of 4uA.
Texas Instruments CD4093BMT technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| Height | 1.75mm |
| High Level Output Current | 3.4mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Length | 8.65mm |
| Logic Function | NAND GATE, Schmitt Trigger |
| Low Level Output Current | 3.4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Current | 6.8mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 130ns |
| Quiescent Current | 4uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Termination | SMD/SMT |
| Thickness | 1.58mm |
| Turn-On Delay Time | 380ns |
| Weight | 0.004564oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4093BMT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
