
Schmitt Trigger NAND Gate IC, featuring 4 independent 2-input NAND gates. This CMOS logic device operates with a supply voltage range of 3V to 18V and offers a high-level output current of -4.2mA and a low-level output current of 4.2mA. The component is housed in a 14-pin TSSOP package with gold contact plating, suitable for surface mounting. Key specifications include a propagation delay of 130ns and a maximum operating temperature of 125°C.
Texas Instruments CD4093BPWR technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Height | 1.2mm |
| High Level Output Current | -4.2mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Length | 5mm |
| Logic Function | NAND GATE, Schmitt Trigger |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Current | 6.8mA |
| Packaging | Tape and Reel |
| Propagation Delay | 130ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Thickness | 1mm |
| Turn-On Delay Time | 380ns |
| Weight | 0.002018oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4093BPWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
