
8-Bit Serial-to-Parallel/Serial Shift Register and Latch IC. Features CMOS technology, 3V to 18V supply voltage range, and 3-state output. Operates unidirectionally with a propagation delay of 190ns and turn-on delay of 840ns. Housed in a 16-pin PDIP package for through-hole mounting, with a maximum operating temperature of 125°C. RoHS compliant and lead-free.
Texas Instruments CD4094BE technical specifications.
| Package/Case | PDIP |
| Direction | Unidirectional |
| Height | 4.57mm |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Logic Function | Shift Register, Latch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 2 |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Output Lines | 3 |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 190ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Turn-On Delay Time | 840ns |
| Weight | 0.03357oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4094BE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
