
CMOS 8-stage shift-and-store bus register featuring 3-state outputs and unidirectional data flow. Operates with a supply voltage range of 3V to 18V, with a typical operating voltage of 15V. Offers a wide temperature range from -55°C to 125°C, supporting through-hole mounting in a PDIP package with gold contact plating. This logic IC provides 8 bits of shift and store capability with a propagation delay of 190ns.
Texas Instruments CD4094BEE4 technical specifications.
| Package/Case | PDIP |
| Contact Plating | Gold |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Logic Function | Shift Register, Latch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 10 |
| Operating Supply Voltage | 15V |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 190ns |
| Quiescent Current | 100uA |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Turn-On Delay Time | 840ns |
| Weight | 0.03357oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4094BEE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
