
CMOS 8-stage shift-and-store bus register in a 16-TSSOP package. Features include unidirectional data flow, 3-state outputs, and a maximum operating frequency of 6MHz. Operates with a supply voltage range of 3V to 18V, with a typical operating voltage of 15V. This surface mount component offers a propagation delay of 190ns and a turn-on delay time of 840ns. RoHS compliant with gold contact plating and a wide operating temperature range from -55°C to 125°C.
Texas Instruments CD4094BPW technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Direction | Unidirectional |
| Frequency | 6MHz |
| Lead Free | Lead Free |
| Logic Function | Shift Register, Latch |
| Max Input Current | 1uA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 10 |
| Operating Supply Voltage | 15V |
| Output Type | 3-STATE |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Propagation Delay | 190ns |
| Quiescent Current | 100uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 840ns |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4094BPW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
