
20-V, 8:1 differential, 1-channel analog multiplexer, featuring 2 circuits with 2 channels each. This surface mountable SOIC package component offers a 20MHz bandwidth and operates across a wide temperature range of -55°C to 125°C. With a maximum supply voltage of 18V and a low operating supply current of 80nA, it provides 16 inputs and 2 outputs. The component boasts a 240 Ohm on-state resistance and a propagation delay of 60ns, all within a lead-free, gold-plated package.
Texas Instruments CD4097BM technical specifications.
| Bandwidth | 20MHz |
| Package/Case | SOIC |
| Contact Plating | Gold |
| Height | 2.35mm |
| Lead Free | Lead Free |
| Length | 15.6mm |
| Logic Function | Multiplexer, Demultiplexer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Inputs | 16 |
| Number of Outputs | 2 |
| Number of Switches | 2 |
| On-State Resistance | 240R |
| Operating Supply Current | 80nA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Propagation Delay | 60ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Supply Current | 5uA |
| Supply Type | Single |
| Weight | 0.022025oz |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4097BM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
