
Dual 8:1 differential analog multiplexer/demultiplexer for surface mount applications. Features a 20MHz -3dB bandwidth and 240 Ohm on-state resistance. Operates from a 3V to 18V supply with a nominal supply current of 100uA. Packaged in a 24-TSSOP with gold contact plating, this RoHS compliant component functions across a -55°C to 125°C temperature range.
Texas Instruments CD4097BPWR technical specifications.
| -3db Bandwidth | 20MHz |
| Bandwidth | 20MHz |
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Demultiplexer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 100uA |
| Number of Bits | 8 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Inputs | 16 |
| Number of Outputs | 2 |
| On-State Resistance | 240R |
| Operating Supply Current | 80nA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Propagation Delay | 60ns |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Weight | 0.003157oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4097BPWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
