
8:1 differential analog multiplexer, featuring 2 channels and 2 circuits. Operates with a supply voltage range of 3V to 18V, consuming a nominal supply current of 100µA and an operating supply current of 80nA. Offers a -3dB bandwidth of 20MHz and a propagation delay of 60ns. Packaged in a 24-pin TSSOP with gold contact plating, this surface-mount component is RoHS compliant and suitable for operation between -55°C and 125°C.
Texas Instruments CD4097BPWRE4 technical specifications.
| -3db Bandwidth | 20MHz |
| Bandwidth | 20MHz |
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 100uA |
| Number of Bits | 8 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Inputs | 16 |
| Number of Outputs | 2 |
| Operating Supply Current | 80nA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Propagation Delay | 60ns |
| RoHS Compliant | Yes |
| Weight | 0.003157oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4097BPWRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
