8-bit addressable latch, CMOS technology, D-type logic function, non-inverting polarity. Features 8 output lines and 1 input line, operating from a 3V to 18V supply voltage. Offers a high level output current of -4.2mA and a low level output current of 4.2mA. This surface mountable SOIC package component has a propagation delay of 450ns and a turn-on delay time of 50ns, with an operating temperature range of -55°C to 125°C.
Texas Instruments CD4099BMTE4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -4.2mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | D-Type |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 8 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 450ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Turn-On Delay Time | 50ns |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4099BMTE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
