
CMOS D-Type Latch, 8-bit, single circuit, with 8 output lines. Features a 3V to 18V supply voltage range, operating from -55°C to 125°C. Offers a propagation delay of 450ns and a turn-on delay time of 50ns. Surface mountable in a 16-pin SOP package, this non-inverting logic IC provides 6.8mA output current.
Texas Instruments CD4099BNSRE4 technical specifications.
| Package/Case | SOP |
| High Level Output Current | -4.2mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | D-Type |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 8 |
| Output Current | 6.8mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 450ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Turn-On Delay Time | 50ns |
| Weight | 0.007079oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4099BNSRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
