
CMOS D-type latch with 8-bit addressable output, featuring a single independent circuit. Operates from a 3V to 18V supply voltage with a maximum operating temperature of 125°C. Offers a low-level output current of 32mA and a high-level output current of -4.2mA. Surface mountable in a 16-pin TSSOP package, this RoHS compliant component is supplied on tape and reel.
Texas Instruments CD4099BPWRE4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -4.2mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | D-Type |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 8 |
| Output Current | 6.8mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 100ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Turn-On Delay Time | 50ns |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4099BPWRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
