
CMOS Hex Inverter/Buffer with 3-State Outputs, designed for through-hole mounting in a PDIP package. Features 6 independent buffer/inverter circuits, each with a single input and output. Operates with a supply voltage range of 3V to 18V, offering a low quiescent current of 20uA. Supports a wide temperature range from -55°C to 125°C, with a maximum power dissipation of 500mW. Provides high-level output current of -4.2mA and low-level output current of 25.2mA.
Texas Instruments CD4502BE technical specifications.
| Package/Case | PDIP |
| Contact Plating | Gold |
| High Level Output Current | -4.2mA |
| Input Capacitance | 5pF |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 25.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Bits | 6 |
| Number of Channels | 6 |
| Number of Circuits | 6 |
| Number of Elements | 1 |
| Number of Input Lines | 6 |
| Number of Inputs | 1 |
| Number of Output Lines | 6 |
| Number of Outputs | 6 |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Power Dissipation | 500mW |
| Propagation Delay | 130ns |
| Quiescent Current | 20uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Termination | Through Hole |
| Turn-On Delay Time | 130ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4502BE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
