
CMOS strobed hex inverter/buffer with 3-state outputs, featuring 6 independent buffer/inverter circuits. This logic IC operates with a supply voltage range of 3V to 18V and offers a high level output current of -4.2mA and a low level output current of 25.2mA. Designed for through-hole mounting in a 16-PDIP package with gold contact plating, it supports a wide operating temperature range from -55°C to 125°C. The component boasts a propagation delay of 380ns and is RoHS compliant.
Texas Instruments CD4502BEE4 technical specifications.
| Package/Case | PDIP |
| Contact Plating | Gold |
| Height | 4.57mm |
| High Level Output Current | -4.2mA |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 25.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Bits | 6 |
| Number of Channels | 6 |
| Number of Circuits | 6 |
| Number of Elements | 1 |
| Number of Input Lines | 6 |
| Number of Inputs | 1 |
| Number of Output Lines | 6 |
| Number of Outputs | 6 |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 380ns |
| Quiescent Current | 20uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Turn-On Delay Time | 380ns |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4502BEE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
