
Texas Instruments CD4504BF3A technical specifications.
| Package/Case | CDIP |
| High Level Output Current | -4.2mA |
| Lead Free | Contains Lead |
| Logic Function | Level Shifter |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 5V |
| Mount | Through Hole |
| Number of Bits | 32 |
| Packaging | Rail/Tube |
| Propagation Delay | 550ns |
| Quiescent Current | 5mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Technology | CMOS |
| Turn-On Delay Time | 550ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments CD4504BF3A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
