
CMOS Dual 4-Bit Latch, a surface-mount integrated circuit, features two independent 4-bit latch circuits for a total of 8 bits. This logic IC offers 3-state outputs with a low-level output current of 6.8mA and a high-level output current of -4.2mA. Operating across a wide temperature range from -55°C to 125°C, it supports supply voltages from 3V to 18V. The component is RoHS compliant and packaged in a 2000-piece tape and reel.
Texas Instruments CD4508BM96 technical specifications.
Download the complete datasheet for Texas Instruments CD4508BM96 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
