Dual 4-bit D-type latch IC, featuring 8 input lines and 3 output lines, operates with a minimum supply voltage of 3V and a maximum of 18V. This CMOS logic component offers independent circuits for versatile application, with a high-level output current of -4.2mA and a low-level output current of 32mA. Packaged in a 24-pin SOIC for surface mounting, it boasts a maximum operating temperature of 125°C and a minimum of -55°C, with a propagation delay of 100ns.
Texas Instruments CD4508BM96E4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -4.2mA |
| Independent Circuits | 2 |
| Lead Free | Contains Lead |
| Logic Function | Latch, D-Type |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Output Lines | 3 |
| Output Current | 6.8mA |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 100ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Turn-On Delay Time | 50ns |
| Weight | 0.022025oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4508BM96E4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.