
CMOS Presettable BCD Up/Down Counter, featuring 4 bits and bidirectional counting. Operates with a positive edge clock trigger, asynchronous reset, and synchronous operation. Supports a wide supply voltage range of 3V to 18V, with a maximum operating frequency of 11MHz. Packaged in a 16-PDIP with gold contact plating, this through-hole mount component offers a broad operating temperature range from -55°C to 125°C.
Texas Instruments CD4510BE technical specifications.
| Package/Case | PDIP |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Gold |
| Current Rating | 10A |
| Direction | Bidirectional |
| Frequency | 8MHz |
| Height | 4.57mm |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Logic Function | Counter |
| Max Frequency | 11MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Elements | 1 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 640ns |
| Quiescent Current | 100uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 4000B |
| Sync/Async | Synchronous |
| Technology | CMOS |
| Turn-On Delay Time | 640ns |
| Weight | 0.03357oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4510BE to view detailed technical specifications.
No datasheet is available for this part.
