
CMOS presettable BCD up/down counter, featuring 4 bits and bidirectional counting. Operates with a positive edge clock trigger, asynchronous reset, and synchronous operation. Supports a wide supply voltage range from 3V to 18V, with a maximum operating frequency of 11MHz. Housed in a 16-PDIP package with gold contact plating, suitable for through-hole mounting. This RoHS compliant component offers a propagation delay of 640ns and a quiescent current of 100uA, functioning across an extended temperature range of -55°C to 125°C.
Texas Instruments CD4510BEE4 technical specifications.
| Package/Case | PDIP |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Gold |
| Direction | Bidirectional |
| Frequency | 11MHz |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Elements | 1 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 640ns |
| Quiescent Current | 100uA |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 4000B |
| Sync/Async | Synchronous |
| Technology | CMOS |
| Weight | 0.03357oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4510BEE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
