
CMOS 8-channel data selector, a multiplexer IC, operates with a 3V to 18V supply voltage and features 8 input lines and 1 output line. This surface mount component offers a bandwidth of 8MHz and a propagation delay of 110ns. It supports a wide operating temperature range from -55°C to 125°C, with a high level output current of 6.8mA and low level output current of 6.8mA. Packaged in a 16-SOIC with gold contact plating, this lead-free and RoHS compliant device is supplied on tape and reel.
Texas Instruments CD4512BMT technical specifications.
| Bandwidth | 8MHz |
| Package/Case | SOIC |
| Contact Plating | Gold |
| High Level Output Current | 6.8mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer |
| Low Level Output Current | 6.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Propagation Delay | 110ns |
| Quiescent Current | 80nA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Supply Type | Dual |
| Termination | SMD/SMT |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4512BMT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
