
8-line to 1-line multiplexer IC featuring a true output. This surface mount device operates with a minimum supply voltage of 3V and a maximum of 18V, supporting a wide temperature range from -55°C to 125°C. It offers 8 input lines and 1 output line, with independent circuits for flexible application. The component boasts a high level output current of 6.8mA and a low level output current of 6.8mA, with a propagation delay of 110ns. Packaged in SOIC, it is RoHS compliant and supplied on tape and reel.
Texas Instruments CD4512BMTE4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 6.8mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer, Mux |
| Low Level Output Current | 6.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Propagation Delay | 110ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Supply Type | Dual |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4512BMTE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.