8-line to 1-line multiplexer IC, featuring a true output and surface mount SOP package. Operates with dual supply voltages from 3V to 18V, offering independent circuits with 8 input lines and 1 output line. Supports high and low level output currents of 6.8mA, with a maximum power dissipation of 500mW and a propagation delay of 110ns. Suitable for operation across a wide temperature range of -55°C to 125°C.
Texas Instruments CD4512BNSRE4 technical specifications.
| Package/Case | SOP |
| High Level Output Current | 6.8mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer, Mux |
| Low Level Output Current | 6.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Propagation Delay | 110ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Supply Type | Dual |
| Weight | 0.007079oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4512BNSRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
