8-line to 1-line multiplexer IC, featuring a true output. Operates with a minimum supply voltage of 3V and a maximum of 18V, supporting dual supply types. Offers high and low level output currents of 6.8mA, with a propagation delay of 110ns. Packaged in a 16-pin SOP for surface mounting, this RoHS compliant component has a maximum operating temperature of 125°C.
Texas Instruments CD4512BNSRG4 technical specifications.
| Package/Case | SOP |
| High Level Output Current | 6.8mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer, Mux |
| Low Level Output Current | 6.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Propagation Delay | 110ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Supply Type | Dual |
| Weight | 0.007079oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4512BNSRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.