
CMOS 4-bit latch and 4-to-16 line decoder with non-inverting logic. Features 16 output lines, 4 input lines, and a maximum supply voltage of 18V. Operates across a wide temperature range from -55°C to 125°C. Through-hole mounting in a 24-PDIP package with gold contact plating. Propagation delay is 370ns, with a turn-on delay time of 970ns.
Texas Instruments CD4514BEE4 technical specifications.
| Package/Case | PDIP |
| Contact Plating | Gold |
| Height | 4.57mm |
| High Level Output Current | -4.2mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Length | 31.75mm |
| Logic Function | Demultiplexer, Decoder, Latch, Demux |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Elements | 1 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 16 |
| Number of Outputs | 16 |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 370ns |
| Quiescent Current | 100uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Supply Type | Dual |
| Technology | CMOS |
| Turn-On Delay Time | 970ns |
| Weight | 0.131759oz |
| Width | 13.71mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4514BEE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
