
CMOS 4-bit latch and 4-to-16 line decoder with non-inverting outputs. Features a 4-input, 16-output demultiplexer/decoder logic function. Operates with a 3V to 18V supply voltage range and a bandwidth of 8MHz. Surface mountable in a 24-SOIC package with tin, matte contact plating. Supports high level output current of -4.2mA and low level output current of 4.2mA. Operating temperature range from -55°C to 125°C.
Texas Instruments CD4514BM96 technical specifications.
| Bandwidth | 8MHz |
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| High Level Output Current | -4.2mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Demultiplexer, Decoder |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 4 |
| Number of Elements | 1 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 16 |
| Number of Outputs | 16 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 370ns |
| Quiescent Current | 100uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Supply Type | Dual |
| Technology | CMOS |
| Turn-On Delay Time | 970ns |
| Weight | 0.022025oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4514BM96 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
