
CMOS 4-bit latch and 4-to-16 line decoder IC. Features 4 input lines, 16 output lines, and independent circuits. Operates with a minimum supply voltage of 3V and a maximum of 18V. Offers a high level output current of -4.2mA and a low level output current of 4.2mA. This through-hole mounted component utilizes gold contact plating and is RoHS compliant, with an operating temperature range of -55°C to 125°C.
Texas Instruments CD4515BEE4 technical specifications.
| Package/Case | PDIP |
| Contact Plating | Gold |
| High Level Output Current | -4.2mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Demultiplexer, Decoder, Latch, Demux |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Elements | 1 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 16 |
| Number of Outputs | 16 |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 370ns |
| Quiescent Current | 100uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Supply Type | Dual |
| Technology | CMOS |
| Turn-On Delay Time | 970ns |
| Weight | 0.131759oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4515BEE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
