
CMOS 4-bit latch and 4-to-16 line decoder, this integrated circuit offers 16 output lines from 4 input lines. Featuring a bandwidth of 8MHz and a propagation delay of 370ns, it operates with a minimum supply voltage of 3V and a maximum of 18V. The device supports a wide temperature range from -55°C to 125°C and is housed in a 24-SOIC surface mount package with gold contact plating. Its logic function is demultiplexer and decoder, with independent circuits and a single element.
Texas Instruments CD4515BM technical specifications.
| Bandwidth | 8MHz |
| Package/Case | SOIC |
| Contact Plating | Gold |
| Height | 2.35mm |
| High Level Output Current | -4.2mA |
| Independent Circuits | 1 |
| Input Capacitance | 5pF |
| Lead Free | Lead Free |
| Length | 15.6mm |
| Logic Function | Demultiplexer, Decoder |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 4 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 16 |
| Number of Outputs | 16 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Power Dissipation | 500mW |
| Propagation Delay | 370ns |
| Quiescent Current | 100uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Supply Type | Dual |
| Technology | CMOS |
| Turn-On Delay Time | 970ns |
| Weight | 0.022025oz |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4515BM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
