CMOS Dual 64-Stage Static Shift Register, a logic IC featuring serial input and serial output. Operates with a supply voltage range of 3V to 18V, nominal at 5V. Offers a maximum operating frequency of 3MHz at nominal supply voltage. Designed with a 16-pin dual inline package (DIP) and a military temperature grade, functioning from -55°C to 125°C. Includes two 64-bit shift register functions with positive edge triggering and rightward count direction.
Texas Instruments CD4517BF3A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Width | 6.92 |
| Length | 19.56 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | SERIAL IN SERIAL OUT |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 400 |
| Number of Bits | 64 |
| Max I(ol) | 0.0042 |
| Prop. Delay@Nom-Sup | 220 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Power Supply Current-Max (ICC) | 3 |
| Schmitt Trigger | No |
| Count Direction | RIGHT |
| Screening Level | 38535Q/M;38534H;883B |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 8 |
| Max Frequency@Nom-Sup | 3000000 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Texas Instruments CD4517BF3A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.