The CD4518BCN is a 16-bit decade counter IC from Texas Instruments, featuring a logic IC type of decade counter. It operates within a supply voltage range of 3V to 15V and has a maximum operating temperature of 85 degrees Celsius. The device is packaged in a DIP-16 format and has a propagation delay of 650 units. It is designed for industrial temperature applications and has a load capacitance of 50 units.
Texas Instruments CD4518BCN technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.34 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 15 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | DECADE COUNTER |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 650 |
| Number of Bits | 4 |
| Load Capacitance | 50 |
| Count Direction | UP |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 1.5 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments CD4518BCN to view detailed technical specifications.
No datasheet is available for this part.