
The CD4518BF3A is a 4-bit counter IC from Texas Instruments, featuring a unidirectional logic function and a CDIP package. It operates within a temperature range of -55°C to 125°C and has a propagation delay of 650ns. The device is not RoHS compliant and contains lead. It can be mounted through a hole and is available in a rail/tube packaging format.
Texas Instruments CD4518BF3A technical specifications.
| Package/Case | CDIP |
| Direction | Unidirectional |
| Lead Free | Contains Lead |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Elements | 2 |
| Packaging | Rail/Tube |
| Propagation Delay | 650ns |
| Quiescent Current | 100uA |
| RoHS Compliant | No |
| Technology | CMOS |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments CD4518BF3A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
