
Dual 4-bit synchronous binary up counter IC, CMOS technology, operating from 3V to 18V. Features asynchronous reset, 8MHz frequency, and 650ns propagation delay. Housed in a 16-pin PDIP package for through-hole mounting, with a maximum operating temperature of 125°C. RoHS compliant and lead-free.
Texas Instruments CD4520BE technical specifications.
| Package/Case | PDIP |
| Direction | Up |
| Frequency | 8MHz |
| Input Capacitance | 5pF |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Propagation Delay | 650ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 4000B |
| Sync/Async | Synchronous |
| Technology | CMOS |
| Turn-On Delay Time | 650ns |
| Weight | 0.03357oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4520BE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
