
CMOS Dual Binary Up-Counter IC featuring two independent 4-bit counters. Operates with a minimum supply voltage of 3V and a maximum of 18V, supporting a frequency up to 8MHz. This surface mount component, housed in an SOP package with gold contact plating, offers asynchronous reset functionality. Designed for a wide operating temperature range from -55°C to 125°C, it boasts a propagation delay of 650ns and a quiescent current of 100uA.
Texas Instruments CD4520BNSR technical specifications.
| Package/Case | SOP |
| Contact Plating | Gold |
| Direction | Up, Unidirectional |
| Frequency | 8MHz |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Elements | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 650ns |
| Quiescent Current | 100uA |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 4000B |
| Sync/Async | Synchronous |
| Technology | CMOS |
| Weight | 0.007079oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4520BNSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
