
The CD4521BEE4 is a 7-bit counter IC with a frequency of 2.5MHz and a negative edge trigger. It is packaged in a PDIP package and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The device is RoHS compliant and has an operating supply voltage of 18V and an operating supply current of 40nA. It is available in a packaging quantity of 25 units per rail/tube.
Texas Instruments CD4521BEE4 technical specifications.
| Package/Case | PDIP |
| Clock Edge Trigger Type | Negative Edge |
| Contact Plating | Gold |
| Frequency | 2.5MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Bits | 7 |
| Number of Bits per Element | 24 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 40nA |
| Operating Supply Voltage | 18V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 1.7us |
| Radiation Hardening | No |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 4000B |
| Turn-On Delay Time | 800ns |
| Weight | 0.03357oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4521BEE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
