
The CD4527BPW is a 4-bit counter integrated circuit from Texas Instruments, packaged in a TSSOP-16 surface mount package. It operates over a temperature range of -55°C to 125°C and has a maximum supply voltage of 18V. The device is lead-free and RoHS compliant, with a maximum frequency of 3.5MHz. It is available in a rail/Tube packaging configuration with 90 units per package.
Texas Instruments CD4527BPW technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Frequency | 3.5MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4527BPW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.