
8-to-3 priority encoder, CMOS technology, featuring 8 input lines and 3 output lines. Operates with a minimum supply voltage of 3V and a maximum of 18V, with a bandwidth of 8MHz. This surface mount component offers a propagation delay of 110ns and supports high and low level output currents of 6.8mA. Packaged in a 16-pin SOIC, it is RoHS compliant and operates across a temperature range of -55°C to 125°C.
Texas Instruments CD4532BM technical specifications.
| Bandwidth | 8MHz |
| Package/Case | SOIC |
| Contact Plating | Gold |
| High Level Output Current | 6.8mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer |
| Low Level Output Current | 6.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Input Lines | 10 |
| Number of Inputs | 8 |
| Number of Output Lines | 4 |
| Number of Outputs | 3 |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Propagation Delay | 110ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Supply Type | Dual |
| Technology | CMOS |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4532BM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
