
Positive edge-triggered 24-bit up binary counter, operating from 3V to 18V supply. Features a 5MHz frequency, 300ns propagation delay, and 8000ns turn-on delay. With a maximum power dissipation of 500mW and operating temperature range of -55°C to 125°C, this surface-mount SOIC package offers 4.2mA high/low level output current. RoHS compliant with lead content.
Texas Instruments CD4536BDWG4 technical specifications.
| Package/Case | SOIC |
| Frequency | 5MHz |
| High Level Output Current | -4.2mA |
| Lead Free | Contains Lead |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Timers/Counters | 1 |
| Operating Supply Current | 3mA |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Propagation Delay | 3000ns |
| Quiescent Current | 100uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CD4536B |
| Supply Current | 300uA |
| Turn-On Delay Time | 8000ns |
| Weight | 0.014829oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4536BDWG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
