
24-bit up binary counter, positive edge triggered, designed for 3V to 18V supply voltage. Features a maximum operating frequency of 5MHz and a propagation delay of 3000ns. Operates across a temperature range of -55°C to 125°C with a power dissipation of 500mW. This surface mountable SOIC package component offers high-level output current of -4.2mA and low-level output current of 4.2mA.
Texas Instruments CD4536BDWRE4 technical specifications.
| Package/Case | SOIC |
| Frequency | 5MHz |
| High Level Output Current | -4.2mA |
| Lead Free | Contains Lead |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Timers/Counters | 1 |
| Operating Supply Current | 3mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Propagation Delay | 3000ns |
| Quiescent Current | 100uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CD4536B |
| Supply Current | 300uA |
| Turn-On Delay Time | 8000ns |
| Weight | 0.014829oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4536BDWRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
