
Texas Instruments CD4541BMTE4 technical specifications.
| Package/Case | SOIC |
| Frequency | 100kHz |
| High Level Output Current | -12.6mA |
| Lead Free | Contains Lead |
| Low Level Output Current | 12.6mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Timers/Counters | 1 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Dissipation | 100mW |
| Propagation Delay | 7500ns |
| Quiescent Current | 100uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CD4541B |
| Supply Current | 300uA |
| Turn-On Delay Time | 18000ns |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4541BMTE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
