The CD4543BCN is a 16-pin industrial dual seven segment decoder/driver IC from Texas Instruments. It operates over a temperature range of -40°C to 85°C and can be supplied with a voltage between 3V and 15V. This device features a propagation delay of 1100ns and a load capacitance of 50pF. It is available in a 16-pin DIP package and is suitable for use in industrial applications.
Texas Instruments CD4543BCN technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 15 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | SEVEN SEGMENT DECODER/DRIVER |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 1100 |
| Load Capacitance | 50 |
| Output Polarity | CONFIGURABLE |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments CD4543BCN to view detailed technical specifications.
No datasheet is available for this part.